OKL-T/3-W12P-C
image shown is a representation only
Description:
DC/DC Mod 12V to 0.591V-5.5V
Supplier:
MURATA PS
Matchcode:
OKL-T/3-W12P-C
Rutronik No.:
ICDCDC5331
Unit Pack:
400
MOQ:
400
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 15 W
- Vin(min)
- 4.5 V(DC)
- Vin(max)
- 14 V(DC)
- V out
- 0.591-5.5 V(DC)
- No.of outputs
- SINGLE
- Output current
- 1 mA
- Isolated
- NO
- Isolation
- N/A kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 93 %
- Series
- OKL-T/3-W1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.