OKL2-T/12-W12N2-C


image shown is a representation only
Description:
DC/DC Mod 4,5-14V to 5,5V 60W SMD
Supplier:
MURATA PS
Matchcode:
OKL2-T/12-W12N2-C
Rutronik No.:
ICDCDC5821
Unit Pack:
250
MOQ:
250
package:
SND
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 60 W
- Vin(min)
- 4.5 V(DC)
- Vin(max)
- 14 V(DC)
- V out
- SINGLE V(DC)
- No.of outputs
- N/A
- Isolated
- NO
- Isolation
- REG kV(DC)
- Reg./Unreg.
- N/A
- Automotive
- NO
- Package
- SND
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- United States
- Supplier Lead time
- 75 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.