NTE0303MC-R


image shown is a representation only
Description:
DC/DC Mod 3.3V to 3.3V 1kV 1W
Supplier:
MURATA PS
Matchcode:
NTE0303MC-R
Rutronik No.:
ICDCDC6484
Unit Pack:
500
MOQ:
500
package:
UL 94V-0
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 1 W
- Vin(min)
- 2.97 V(DC)
- Vin(max)
- 3.63 V(DC)
- V out
- 3.3 V(DC)
- No.of outputs
- SINGLE
- Output current
- 303 mA
- Isolated
- YES
- Isolation
- 1 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 73 %
- Automotive
- NO
- Package
- UL 94V-0
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Japan
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.