MYRGP080060W21RF


image shown is a representation only
Description:
DC/DC Mod 5.0V to 1.8V SMD
Supplier:
MURATA PS
Matchcode:
MYRGP080060W21RF
Rutronik No.:
ICDCDC6098
Unit Pack:
3000
MOQ:
3000
package:
TDFN-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Vin(min)
- 1.8 V(DC)
- Vin(max)
- 6.0 V(DC)
- V out
- 1.8 V(DC)
- No.of outputs
- SINGLE
- Isolated
- YES
- Isolation
- NA/ kV(DC)
- Reg./Unreg.
- N/A
- Efficiency
- N/A %
- Series
- PicoBK
- Automotive
- NO
- Package
- TDFN-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Thailand
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.