MYMGK00506ERSR
![MURATA PS MURATA PS](https://www.rutronik24.com/images/logos/murata_ps_medium.png)
![MURATA PS MYMGK00506ERSR](https://www.rutronik24.com/pim/direct/murataps/medium/murataps-mymgk00506ersr.jpg)
image shown is a representation only
Description:
DC/DC Mod 8-14V to 5V 30W
Supplier:
MURATA PS
Matchcode:
MYMGK00506ERSR
Rutronik No.:
ICDCDC5440
Unit Pack:
400
MOQ:
400
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 30 W
- Vin(min)
- 8 V(DC)
- Vin(max)
- 15 V(DC)
- V out
- 5 V(DC)
- No.of outputs
- SINGLE
- Output current
- N/A mA
- Isolated
- YES
- Isolation
- N/A kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 95 %
- Series
- MonoBK
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.