CME0505DC
image shown is a representation only
Description:
DC/DC-Mod. 05V to 5V 0.75W 1kV
Supplier:
MURATA PS
Matchcode:
CME0505DC
Rutronik No.:
ICDCDC3419
Unit Pack:
35
MOQ:
35
package:
DIP-8
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 0.75 W
- Vin(min)
- 4.5 V(DC)
- Vin(max)
- 5.5 V(DC)
- V out
- 5 V(DC)
- No.of outputs
- SINGLE
- Output current
- 150 mA
- Isolated
- YES
- Isolation
- 1 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 70 %
- Series
- CME
- Automotive
- NO
- Package
- DIP-8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.