BAC05S12DC
image shown is a representation only
Description:
AC/DC Mod 85V-264V to 12V 5W
Supplier:
MURATA PS
Matchcode:
BAC05S12DC
Rutronik No.:
ICACDC1083
Unit Pack:
20
MOQ:
20
package:
DIP
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 5 W
- V(in)min
- 85 V(DC)
- V(in)max
- 264 V(DC)
- V out
- 12 V(DC)
- Output current
- 0.42 mA
- No.of outputs
- SINGLE
- Isolation
- 4.7 kV(DC)
- Reg./ Unreg.
- REG
- Efficiency
- 79 %
- Series
- BAC05
- Automotive
- NO
- Package
- DIP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.