84103C
Description:
84 10uH 950mA 10% WWT
Supplier:
MURATA PS
Matchcode:
INDC10U10%
Rutronik No.:
IND22483
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 950 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 950 mA
- R(DC)max.
- 0.24 Ohm
- Design
- FERRITE
- Length
- 4.5 mm
- Width
- 3.3 mm
- Height
- 2.6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 0.15 g
- Series
- 84
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.