78615/3JC


image shown is a representation only
Description:
78615 1CT:1CT Lprim=190uH 0,24R
Supplier:
MURATA PS
Matchcode:
FETP78615
Rutronik No.:
FETRA2031
Unit Pack:
50
MOQ:
500
Packaging:
REEL
- Mounting
- SMD
- Turns ratio
- 1:1
- Length
- 12.7 mm
- T(A)min
- -40 °C
- Height
- 6.35 mm
- T(A)max
- 85 °C
- Width
- 9 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.