56050C


image shown is a representation only
Description:
56050C THT 1:50 20-200kHz
Supplier:
MURATA PS
Matchcode:
INDCST56050C
Rutronik No.:
IND12637
Unit Pack:
25
MOQ:
25
Packaging:
TRAY
- Inductance
- 4500 µH
- Mounting
- THT
- Current I
- 10000 mA
- Turns Ratio
- 1:50
- Frequency range
- 200000 Hz
- Technology
- SWITCH
- Pitch
- 6.35 mm
- Length
- 16.79 mm
- Width
- 8.89 mm
- Height
- 20.19 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Isolation volta
- 0.5 kV
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.