51105C
image shown is a representation only
Description:
5100 1000uH 3300mA 10%
Supplier:
MURATA PS
Matchcode:
INDK2X1000U10%
Rutronik No.:
IND12811
Unit Pack:
60
MOQ:
60
Packaging:
BULK
- Inductance
- 1000X2 µH
- Mounting
- THT
- Current I
- 3300 mA
- DCR
- 0.038 Ohm
- Enclosure type
- OPEN
- Technology
- WIREWOUND
- Length
- 24 mm
- Width
- 21 mm
- Height
- 10 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Series
- 5100
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.