50474C
image shown is a representation only
Description:
5100 2x470uH 700mA +50/-30%
Supplier:
MURATA PS
Matchcode:
INDK2X470U
Rutronik No.:
IND13265
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 470X2 µH
- Mounting
- SMD
- Current I
- 700 mA
- DCR
- 0.3 Ohm
- Enclosure type
- HOUSING
- Tolerance
- +50/-30 %
- Technology
- WIREWOUND
- Pitch
- 2.5 mm
- Length
- 7 mm
- Width
- 5.9 mm
- Height
- 3.6 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Weight
- 0.3 g
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- 5000
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.