26101C
Description:
26 100uH 970mA WWT
Supplier:
MURATA PS
Matchcode:
INDC100U
Rutronik No.:
IND19165
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 100 µH
- Mounting
- RADIAL
- Current rated
- 970 mA
- Technology
- WIREWOUND
- R(DC)max.
- 0,35 Ohm
- Test frequency
- 0,001 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 10 mm
- Width
- 9 mm
- Height
- 5,4 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Weight
- 1,54 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.