1410478C


Description:
1400 100uH 7,8A 10% WWT
Supplier:
MURATA PS
Matchcode:
INDR100U10%
Rutronik No.:
IND22851
Unit Pack:
15
MOQ:
15
Packaging:
BULK
- Inductance
- 100 µH
- Mounting
- RADIAL
- Current rated
- 7800 mA
- Tolerance
- 10 %
- R(DC)typ.
- 0,04 Ohm
- Design
- FERRITE
- Height
- 21,8 mm
- Diameter
- 32,4 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 3,3 MHz
- Series
- 1400
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.