13R473C
Description:
1300 47uH 1500mA 10% WWT
Supplier:
MURATA PS
Matchcode:
INDR47U10%
Rutronik No.:
IND17228
Unit Pack:
200
MOQ:
200
Packaging:
BULK
- Inductance
- 47 µH
- Mounting
- RADIAL
- Current rated
- 1500 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 1500 mA
- R(DC)typ.
- 0,11 Ohm
- Test frequency
- 0,001 MHz
- Design
- FERRITE
- Pitch
- 5 mm
- Height
- 13,5 mm
- Diameter
- 9,5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Weight
- 2,4 g
- Series
- 1300
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.