13R104C
image shown is a representation only
Description:
1300 100uH 1000mA 10%
Supplier:
MURATA PS
Matchcode:
INDR100U10%
Rutronik No.:
IND12809
Unit Pack:
200
MOQ:
200
Packaging:
BULK
- Inductance
- 100 µH
- Mounting
- RADIAL
- Current rated
- 1000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 1000 mA
- R(DC)max.
- 0.24 Ohm
- Design
- FERRITE
- Pitch
- 5 mm
- Height
- 13.5 mm
- Diameter
- 9.5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Weight
- 2.4 g
- Series
- 1300R
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.