XRCGB32M000F2P02R0


Description:
XRCGB 32,000000M 20ppm 6pF
Supplier:
MURATA
Matchcode:
Q32,000000 MHZ XRCGB
Rutronik No.:
QUARZ8926
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Frequency
- 32 MHz
- Pins/ Pads
- 4
- Temp.range
- -30+85 °C
- Stabil./ Temp.
- +/-20 ppm
- Load capacity
- 6 pF
- Height
- 0.65 mm
- Width
- 1.6 mm
- Length
- 2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.