XRCGB24M000F3A00R0


image shown is a representation only
Description:
XRCGB 24,000000M 30ppm 6pF
Supplier:
MURATA
Matchcode:
Q24,000000 MHZ XRCGB
Rutronik No.:
QUARZ7453
Unit Pack:
3000
MOQ:
3000
package:
XRCGB
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 24 MHz
- Pins/ Pads
- 2
- Tolerance
- +/-30 ppm
- Temp.range
- -40+125 °C
- Stabil./ Temp.
- +/-35 ppm
- Load capacity
- 6 pF
- Height
- 0,7 mm
- Width
- 1,6 mm
- Length
- 2 mm
- Type
- SMD
- ESR max.
- 120 Ohm
- Automotive
- AEC-Q(200)
- Package
- XRCGB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.