SFECV10M7HA00-R0
image shown is a representation only
Description:
SFECV 10,7MHZ 180KHZ/3dB
Supplier:
MURATA
Matchcode:
FILC10,7M180K3
Rutronik No.:
PIEZO2415
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Centerfrequency
- 10.7 MHz
- Mounting
- SMD
- Bandwidth
- 180 kHz
- Length
- 6.9 mm
- Width
- 2.9 mm
- Height
- 1.5 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- SFECV
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.