SCH16T-K01-10


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SPI
- Resolution
- 20 bits
- Technology
- MEMS
- g-range
- 1.7, 3.6 +-g
- Noise density
- 0,0006 µg/rtHz
- Icc(min)
- 36 µA
- Icc(max)
- 47 µA
- DOF
- 6
- Vcc(min)
- 3,0 V
- Vcc(max)
- 3,6 V
- Top(min)
- -40 °C
- Top(max)
- 110 °C
- Mounting
- SMD
- Footprint
- 158,12 mm²
- Automotive
- AEC-Q(100)
- Package
- SOIC24
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 30 weeks
SCH16T sensor family offers more flexibility for advanced customers with design options for redundancy and built-in adjustable dual output channels.
- ±300°/s angular rate measurement range
- ±8g acceleration measurement range
- Redundant digital accelerometer channel with up to ±26g dynamic range
- Gyro bias instability down to 0.5°/h, noise density level down to 0.3m°/s/√Hz
- Options for output interpolation and decimation
- Data Ready output, timestamp index and SYNC input functions for clock domain synchronization
- −40 ... 110°C operating temperature range
- 3.0 ... 3.6V supply voltage, 1.7 ... 3.6V I/O supply
- SafeSPI v2.0 interface
- 20bit and 16bit output data, selectable via SPI frame
- Extensive self-diagnostic features
- 12mm × 14mm × 3mm (l × w × h) SOIC-24 inverted housing with <170mm² footprint on PCB
- RoHS compliant robust SOIC plastic package suitable for lead free soldering process and SMD mounting
- Proven capacitive 3D-MEMS technology
The SCH16T sensor is the only single package 6DoF component with this level of performance and features. The sensor has excellent linearity and offset stability over full temperature and measurement range, allowing centimeter-level accuracy in machine dynamics and position sensing even in harsh environments.
SCH16T series is targeted for applications demanding high stability with tough environmental requirements.
Typical applications include:
- Inertial Measurement Units (IMUs)
- Inertial Navigation and positioning
- Machine control and guidance
- Dynamic inclination
- Robotic control and UAVs
Evaluation BoardSCH16T-K01-PCB
Gyro SensorsProduct Lineup
Gyroscope
XYZ | ±300°/s | 13, 30, 68, 235, 280 or 370Hz | 100/1600 LSB/°/s | −40°C ... +110°C | Digital SPI |
Accelerometer
XYZ | ±8g* | 13, 30, 68, 235, 280 or 370Hz | 200/3200 LSB/m/s² | −40°C ... +110°C | Digital SPI |
- *Electrical headroom up to 26g
For more detailed information, Please contact us:
Contents
- SCH16T series datasheet (Full)
- Assembly instructions for SCH1000 series
- C-code example
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.