RCER71H106MWM1H03A


image shown is a representation only
Description:
KV 10µF 50V 20% RM5,0 X7R AECQ
Supplier:
MURATA
Matchcode:
KV10U5,0X7R050MAECQ
Rutronik No.:
KKS4787
Unit Pack:
1500
MOQ:
1500
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10µ F
- V(N)
- 50 V
- Pitch
- 5 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- ANTI-NOISE
- Automotive
- AEC-Q(200)
- Packaging
- AMMOPACK
- Notes
- AECQ200
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- AUTOMOTIVE
- Length
- 5,5 mm
- Diameter/width
- 4 mm
- Height
- 7,5 mm
- Wire length
- 16 mm
- Tape type
- PANASERT C
- Tape pitch
- 12,7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.