PRG21BB220MB1RK


image shown is a representation only
Description:
PTC 0805 22R 20% 20V
Supplier:
MURATA
Matchcode:
PC22R20%
Rutronik No.:
WPTC605
Unit Pack:
3000
MOQ:
3000
package:
0805
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 22 Ω
- Res.tolerance
- 20 %
- Max.oper.volt.
- 20 V
- Max.current
- 1,1 A
- Package
- 0805
- Length
- 2 mm
- Width
- 1,25 mm
- Height
- 0,9 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.