PRG21AR220MS1RK
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA PRG21AR220MS1RK](https://www.rutronik24.com/pim/direct/murata/medium/murata-prg21ar220ms1rk.jpg)
image shown is a representation only
Description:
PTC 0805 22R 20% 16V
Supplier:
MURATA
Matchcode:
PC22R20%
Rutronik No.:
WPTC604
Unit Pack:
3000
MOQ:
6000
package:
0805
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 22 Ω
- Res.tolerance
- 20 %
- Max.oper.volt.
- 16 V
- Max.current
- 0.9 A
- Package
- 0805
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 1.25 mm
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.