PLT10HN450180P0B
Description:
PLT10HN 0,8uH 18A
Supplier:
MURATA
Matchcode:
INDK2X0,8U
Rutronik No.:
IND21950
Unit Pack:
100
MOQ:
100
Packaging:
REEL
- Inductance
- 0.8 µH
- Mounting
- SMD
- Current I
- 18000 mA
- DCR
- 0.0013 Ohm
- Enclosure type
- HOUSING
- Impedance
- 45 Ohm
- Technology
- WIREWOUND
- Length
- 12.9 mm
- Width
- 6.6 mm
- Height
- 9.1 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Testfrequency/Q
- 10 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.