PKLCS1212E20A0-R1


Description:
PKLCS 2,0kHZ 12MM SMD
Supplier:
MURATA
Matchcode:
SIGC2,0KO
Rutronik No.:
SOUND1805
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRANSDUCER
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- SMD
- Frequency
- 2 kHz
- Sound pressure
- 70 dB
- Rated voltage
- 3 V
- Length/Diameter
- 12 mm
- Width
- 12 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Feedback pin
- NO
- Housing
- YES
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.