NFZ5BBW310LN10L


image shown is a representation only
Description:
NFZ5BBW 31R 2A 30%
Supplier:
MURATA
Matchcode:
FEC31R0402
Rutronik No.:
FE5287
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 0402
- Impedance Z
- 31 Ohm
- Testfrequency
- 1 MHz
- Current I
- 2000 mA
- DCR
- 0,058 Ohm
- Length
- 5 mm
- Width
- 5 mm
- Height
- 2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Tolerance
- 30 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.