NFZ15SG331SN11D


image shown is a representation only
Description:
NFZ15SG 330R 650mA Rdc=0,20R
Supplier:
MURATA
Matchcode:
FEC330R0402
Rutronik No.:
FE5038
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 0402
- Impedance Z
- 330 Ohm
- Testfrequency
- 900 MHz
- Current I
- 650 mA
- DCR
- 0.3 Ohm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Thailand
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.