NFM21CC221R1H3D
Topseller
image shown is a representation only
Description:
NFM21CC 220pF +/-20% 50V 700mA
Supplier:
MURATA
Matchcode:
EMIC220P0805
Rutronik No.:
FE4366
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 220 pF
- EIA size
- 0805 Inch
- Rated current
- 700 mA
- Rated voltage
- 50 V
- Tolerance neg
- -20 %
- Tolerance pos
- 20 %
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- NFM21C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.