NFM18PS474R0J3D

Topseller

image shown is a representation only
Description:
NFM18PS 470nF SMD 20% 6,3V 2A
Supplier:
MURATA
Matchcode:
EMIC470N0603
Rutronik No.:
FE4384
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 470000 pF
- EIA size
- 0603 Inch
- Rated current
- 2000 mA
- Rated voltage
- 6.3 V
- Tolerance neg
- -20 %
- Tolerance pos
- 20 %
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- NFM18PS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.