NFM18CC222R1C3D


image shown is a representation only
Description:
NFM18CC 220pF +/-20% 16V 500mA
Supplier:
MURATA
Matchcode:
EMIC2,2P0603
Rutronik No.:
FE5409
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Capacitance
- 220 pF
- Rated current
- 500 mA
- Rated voltage
- 16 V
- Length
- 1,6 mm
- Width
- 0,8 mm
- Height
- 0,6 mm
- Tolerance neg
- -20 %
- Tolerance pos
- 20 %
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- NFM18CC221R1C3D
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.