NFL21SP706X1C3D
image shown is a representation only
Description:
NFL21 OBSOLETE LTB:31March23
Supplier:
MURATA
Matchcode:
EMIC76P0805
Rutronik No.:
FE4030
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 76 pF
- EIA size
- 0805 Inch
- Rated current
- 150 mA
- Rated voltage
- 16 V
- Length
- 2 mm
- Width
- 1,25 mm
- Height
- 0,85 mm
- Tolerance neg
- 20 %
- Tolerance pos
- 20 %
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- NFL21SP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.