NFE31PT471F1E9L

Topseller

image shown is a representation only
Description:
NFE31P 470pF +50/-20% 25V 6A
Supplier:
MURATA
Matchcode:
EMIC470P1206
Rutronik No.:
FE4321
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Mounting
- THT
- Capacitance
- 2200 pF
- Rated voltage
- 250 V
- Length
- 12 mm
- Width
- 7.5 mm
- Height
- 10.5 mm
- Pitch
- 2.5 mm
- Tolerance neg
- 30 %
- Tolerance pos
- 30 %
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Pins/Pads
- 3
- Elements
- 25 mm
- Series
- DSS310H
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.