NCP21WB473J03RA
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA NCP21WB473J03RA](https://www.rutronik24.com/pim/direct/murata/medium/murata-ncp21wb473j03ra.jpg)
image shown is a representation only
Description:
NTC 0805 47K 5% 0,2W B=4050 3%
Supplier:
MURATA
Matchcode:
NC47K08055%
Rutronik No.:
WNTC1335
Unit Pack:
4000
MOQ:
4000
package:
0805
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 47K Ω
- Res.tolerance
- 5 %
- B-value
- 4050 K
- B-value tol.
- 3 %
- Power rating
- 0.2 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Package
- 0805
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 1.25 mm
- Packaging
- REEL
- Length
- 2 mm
- Height
- 0.85 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.