NCP15WD683J03RC


image shown is a representation only
Description:
NTC 0402 68K 5% B=4150 3%
Supplier:
MURATA
Matchcode:
NC68K04025%
Rutronik No.:
WNTC2225
Unit Pack:
10000
MOQ:
10000
package:
0402
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 68K Ω
- Res.tolerance
- 5 %
- B-value
- 4150 K
- B-value tol.
- 3 %
- Power rating
- 0.001 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Package
- 0402
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 0.5 mm
- Packaging
- REEL
- Length
- 1 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.