MRMS591A-001


Description:
Magneto Resistive Sensor
Supplier:
MURATA
Matchcode:
MRMS591A-001
Rutronik No.:
ICIN3950
Unit Pack:
1
MOQ:
3000
package:
smd
Packaging:
REEL
- Boff(min)
- 0.8 mT
- Package
- smd
- Automotive
- NO
- Technology
- AMR
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 0.008 mA
- Bon(max)
- 6 mT
- Boff(max)
- 2.0 mT
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Germany
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.