MRMS205A-001
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA MRMS205A-001](https://www.rutronik24.com/pim/direct/murata/medium/murata-mrms205a-001.jpg)
image shown is a representation only
Description:
Magneto Resistive Sensor
Supplier:
MURATA
Matchcode:
MRMS205A-001
Rutronik No.:
ICIN5327
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Boff(min)
- 0.5 mT
- Vcc(min)
- 3.0 V
- Top(max)
- 85 °C
- Package
- SOT23
- Automotive
- NO
- Technology
- AMR
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 0.008 mA
- Bon(max)
- 2.5 mT
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
AMR Sensor (magnet sensor) for industrial and consumer equipment
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.