MM8130-2600RA2
Description:
01P RF/COAX-CONN W/ A SWITCH
Supplier:
MURATA
Matchcode:
MM8130-2600RA2
Rutronik No.:
CONN12165
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 300 A
- Voltage rating
- 250 V
- Series
- MM80
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- COAX RF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.