LQW32FT100M0HL


image shown is a representation only
Description:
LQW32 10uH 500mA 20% WWT
Supplier:
MURATA
Matchcode:
INDC10U1210
Rutronik No.:
IND22796
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 500 mA
- R(DC)max.
- 0.4 Ohm
- Test frequency
- 1 MHz
- Enclosure type
- UNSHIELDED
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 2.3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 100 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.