LQW31HN17NJ03L
image shown is a representation only
Description:
LQW31HN 0,017uH 650mA 5% !OBSOLETE!
Supplier:
MURATA
Matchcode:
INDC0,017U1206
Rutronik No.:
IND12419
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.017 µH
- Mounting
- SMD
- Design size
- 1206 Inch
- Current rated
- 650 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.037 Ohm
- Test frequency
- 100 MHz
- Length
- 3.2 mm
- Width
- 1.6 mm
- Height
- 1.8 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 1000 MHz
- Quality
- 60
- Weight
- 0.019 g
- Series
- LQW31HN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.