LQW2BHN47NG03L
Description:
LQW2BH 0,047uH 450mA 2% WWT
Supplier:
MURATA
Matchcode:
INDC0,047U0805
Rutronik No.:
IND20718
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.047 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 450 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.23 Ohm
- Test frequency
- 200 MHz
- Design
- AIR
- Enclosure type
- UNSHIELDED
- Length
- 2 mm
- Width
- 1.5 mm
- Height
- 1.7 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- SFR
- 1600 MHz
- Quality
- 40
- Series
- LQW2BHN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.