LQW2BAS68NG00L
Description:
LQW2BA 0,068uH 0,5A 2%
Supplier:
MURATA
Matchcode:
INDC0,068U0805
Rutronik No.:
IND21211
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 0,068 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 500 mA
- Tolerance
- 2 %
- R(DC)max.
- 0,38 Ohm
- Test frequency
- 200 MHz
- Enclosure type
- UNSHIELDED
- Length
- 2,09 mm
- Width
- 1,53 mm
- Height
- 1,42 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Quality
- 60
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.