LQW21HN1R0J00L


image shown is a representation only
Description:
LQW21HN 1uH 115mA 5% WWT
Supplier:
MURATA
Matchcode:
INDC1,0U0805
Rutronik No.:
IND15899
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 115 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)typ.
- 2,86 Ohm
- Test frequency
- 10 MHz
- Design
- FERRITE
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 450 MHz
- Quality
- 35
- Weight
- 0,008 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.