LQW18CNR39J0ZD
Description:
LQW18 0,39uH 0,62A 5%
Supplier:
MURATA
Matchcode:
INDC0,39U0603
Rutronik No.:
IND21957
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.39 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 650 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.28 Ohm
- Enclosure type
- UNSHIELDED
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.8 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 570 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.