LQW15CAR43J00D


Description:
LQW15CA 0,43uH 360mA 5% WWT
Supplier:
MURATA
Matchcode:
INDC0,43U0402
Rutronik No.:
IND20364
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Inductance
- 0.43 µH
- Mounting
- SMD
- Current rated
- 360 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.68 Ohm
- Test frequency
- 10 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 1.02 mm
- Width
- 0.55 mm
- Height
- 0.56 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 920 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.