LQW15AN4N0B80D
Description:
LQW15A 0,004µH 1950mA WWT
Supplier:
MURATA
Matchcode:
INDC0,004U0402
Rutronik No.:
IND18720
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Inductance
- 0.004 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 1950 mA
- Tolerance
- 0,1nH %
- R(DC)max.
- 0.03 Ohm
- Test frequency
- 100 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 1 mm
- Width
- 0.6 mm
- Height
- 0.5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 10000 MHz
- Quality
- 30
- Weight
- 0.0009 g
- Series
- LQW15AN_80
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.