LQM2HPN1R5MG0L


Description:
LQM2HP 1,5uH 1500mA 20% MLT
Supplier:
MURATA
Matchcode:
INDC1,5U1008
Rutronik No.:
IND10676
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1,5 µH
- Mounting
- SMD
- Design size
- 1008 Inch
- Current rated
- 1500 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- R(DC)max.
- 0,0875 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2,5 mm
- Width
- 2 mm
- Height
- 0,9 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- LQM2HP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.