LQM18DN6R8M70L
Description:
LQM18DN 6,8uH 120mA 20% MLT
Supplier:
MURATA
Matchcode:
INDC6,8U0603
Rutronik No.:
IND21047
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Inductance
- 6.8 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 120 mA
- Tolerance
- 20 %
- R(DC)max.
- 0.74 Ohm
- Test frequency
- 1 MHz
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 40 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.