LQH55DN150M03L

Topseller

image shown is a representation only
Description:
LQH55DN 15uH 1400mA 20% WWT
Supplier:
MURATA
Matchcode:
INDC15U2220
Rutronik No.:
IND8211
Unit Pack:
350
MOQ:
350
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 15 µH
- Mounting
- SMD
- Design size
- 2220 Inch
- Current rated
- 1400 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.15 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Length
- 5.7 mm
- Width
- 5 mm
- Height
- 4.7 mm
- T(A)min
- -25 °C
- T(A)max
- 80 °C
- SFR
- 17 MHz
- Weight
- 0.37 g
- Series
- LQH55DN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.