LQH44PN2R2MPRL
Description:
LQH44P 2,2uH 2,4A 20% WWT
Supplier:
MURATA
Matchcode:
INDC2,2U30%
Rutronik No.:
IND21341
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 4.7 µH
- Mounting
- SMD
- Design size
- 1515 Inch
- Current rated
- 2400 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 3300 mA
- R(DC)typ.
- 0.042 Ohm
- R(DC)max.
- 0.0504 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 4 mm
- Width
- 4 mm
- Height
- 1.65 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 55 MHz
- Series
- LQH44P
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.