LQH43MN820K03K
image shown is a representation only
Description:
LQH43MN 82uH 170mA 10% WWT
Supplier:
MURATA
Matchcode:
INDC82U1812
Rutronik No.:
IND16458
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 82 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current rated
- 170 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 2.2 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Length
- 4.5 mm
- Width
- 3.2 mm
- Height
- 2.5 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- SFR
- 7.5 MHz
- Quality
- 35
- Series
- LQH43MN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.